Filter Your Search
1 - 2 of 2 results
|
T55B477M2R5C0025
Vishay Intertechnologies
|
$0.3230 | Yes | Active | 470 µF | 2.5 V | 912 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 117.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
T55B477M2R5C0025
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown |