Filter Your Search
1 - 10 of 16 results
|
T551B256M050AT42517443
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT42527443
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT42517200
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT0100
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT4250
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T551 | KEMET ELECTRONICS CORP | , | compliant | |||||||||||||||||||||||||
|
T551B256M050AT42510100
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | ||||||
|
T551B256M050AT
KEMET Corporation
|
Check for Price | Yes | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
T551B256M050AT42527293
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT7443
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
T551B256M050AT42517293
KEMET Corporation
|
Check for Price | Active | 25 µF | 50 V | 1.275 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9.4 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |