Filter Your Search
1 - 5 of 5 results
|
T551B127K040AT42510100
KEMET Corporation
|
Check for Price | Active | 120 µF | 40 V | 1.51 A | 10 % | 120 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 36 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | ||||
|
T551B127K040AT42517293
KEMET Corporation
|
Check for Price | Active | 120 µF | 40 V | 1.51 A | 10 % | 120 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 36 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
T551B127K040AT42517443
KEMET Corporation
|
Check for Price | Active | 120 µF | 40 V | 1.51 A | 10 % | 120 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 36 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
T551B127K040AT42517200
KEMET Corporation
|
Check for Price | Active | 120 µF | 40 V | 1.51 A | 10 % | 120 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 36 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||
|
T551B127K040AT4251
KEMET Corporation
|
Check for Price | Yes | Active | 120 µF | 40 V | 1.51 A | 10 % | 120 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 36 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant |