Filter Your Search
1 - 6 of 6 results
|
T550B706K015AH4251
KEMET Corporation
|
$36.0695 | No | Active | 70 µF | 15 V | 140 mA | 10 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.9 µA | 0.05 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||
|
T550B706K015AH42517443
KEMET Corporation
|
Check for Price | Active | 70 µF | 15 V | 140 mA | 10 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.9 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B706K015AH42510100
KEMET Corporation
|
Check for Price | Active | 70 µF | 15 V | 140 mA | 10 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.9 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B706K015AH4251100
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T550B706 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
T550B706K015AH42517200
KEMET Corporation
|
Check for Price | Active | 70 µF | 15 V | 140 mA | 10 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.9 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | TR, 8.5 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | ||||
|
T550B706K015AH42517293
KEMET Corporation
|
Check for Price | Active | 70 µF | 15 V | 140 mA | 10 % | 140 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.9 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 |