Filter Your Search
1 - 6 of 6 results
|
T543X337M016AHE0257505
KEMET Corporation
|
$9.6410 | No | No | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||
|
T543X337M016AHE025
KEMET Corporation
|
$9.7636 | No | Active | 330 µF | 16 V | 785.75 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 528 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | KEMET | |||
|
T543X337M016AHE025WAFL
KEMET Corporation
|
Check for Price | Active | 330 µF | 16 V | 785.75 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 528 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | |||||||
|
T543X337M016AHE0257640
KEMET Corporation
|
Check for Price | Active | 330 µF | 16 V | 785.75 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 528 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | |||||||
|
T543X337M016AHE0257280
KEMET Corporation
|
Check for Price | No | Active | 330 µF | 16 V | 785.75 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 528 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||
|
T543X337M016AHE0257610
KEMET Corporation
|
Check for Price | Active | 330 µF | 16 V | 785.75 mA | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 528 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 |