Filter Your Search
1 - 5 of 5 results
|
T543C686K006AHS1007640
KEMET Corporation
|
Check for Price | Active | 68 µF | 6.3 V | 321.25 mA | 10 % | 2413 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543C686K006AHS100WAFL
KEMET Corporation
|
Check for Price | Active | 68 µF | 6.3 V | 321.25 mA | 10 % | 2413 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543C686K006AHS1007280
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 6.3 V | 321.25 mA | 10 % | 2413 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T543C686K006AHS1007610
KEMET Corporation
|
Check for Price | Active | 68 µF | 6.3 V | 321.25 mA | 10 % | 2413 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||
|
T543C686K006AHS100
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 6.3 V | 321.25 mA | 10 % | 2413 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 |