Parametric results for: t543b227m004ats035 under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: t543b227m004ats035
Select parts from the table below to compare.
Compare
Compare
T543B227M004ATS0357280
KEMET Corporation
Check for Price Yes Active 220 µF 4 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 88 µA 0.08 e3 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T543B227M004ATS0357610
KEMET Corporation
Check for Price Active 220 µF 4 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 88 µA 0.08 e3 105 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T543B227M004ATS035
KEMET Corporation
Check for Price Yes Active 220 µF 4 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 88 µA 0.08 e3 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T543B227M004ATS035WAFL
KEMET Corporation
Check for Price Active 220 µF 4 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 88 µA 0.08 e3 105 °C -55 °C 2 SMT WAFFLE PACK YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50
T543B227M004ATS0357640
KEMET Corporation
Check for Price Active 220 µF 4 V 476.25 mA 20 % 1411 35 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS 88 µA 0.08 e3 105 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 compliant EAR99 8532.21.00.50