Parametric results for: t541d157k010bh6520 under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: t541d157k010bh6520
Select parts from the table below to compare.
Compare
Compare
T541D157K010BH6520
KEMET Corporation
Check for Price Buy Active 150 µF 10 V 1.6298 A 10 % 2917 6 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 150 µA 0.1 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50 KEMET
T541D157K010BH6520WAFL
KEMET Corporation
Check for Price Buy Active 150 µF 10 V 1.6298 A 10 % 2917 6 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 150 µA 0.1 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES TIN LEAD J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T541D157K010BH65207610
KEMET Corporation
Check for Price Buy Active 150 µF 10 V 1.6298 A 10 % 2917 6 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 150 µA 0.1 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T541D157K010BH65207280
KEMET Corporation
Check for Price Buy Active 150 µF 10 V 1.6298 A 10 % 2917 6 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 150 µA 0.1 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
T541D157K010BH65207640
KEMET Corporation
Check for Price Buy Active 150 µF 10 V 1.6298 A 10 % 2917 6 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 150 µA 0.1 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50