Filter Your Search
1 - 10 of 72 results
Select Parts | Part Number |
---|
|
PNP100FT-52-90R9
YAGEO Corporation
|
||
|
RW3TT5290R9D
KOA Speer Electronics Inc
|
||
|
RW5TT529091D
KOA Speer Electronics Inc
|
||
|
KNP300FT-52-909R
YAGEO Corporation
|
||
|
RW1TT529090F
KOA Speer Electronics Inc
|
||
|
KNP-50FT-52-90R9
YAGEO Corporation
|
||
|
KNP5WSFT-52-90R9
YAGEO Corporation
|
||
|
KNP100JT-52-90R9
YAGEO Corporation
|
||
|
KNP100FT-52-909R
YAGEO Corporation
|
||
|
RW3TT529090F
KOA Speer Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Yes | Active | 90.9 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.5341 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
Yes | Yes | Active | 90.9 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 200 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | 6.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||
Yes | Yes | Active | 9.09 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 7.8 mm | 22 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||
Yes | Active | 909 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 52.22 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||
Yes | Yes | Active | 909 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | ||||
Yes | Active | 90.9 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.74 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||
Yes | Active | 90.9 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 21.32 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 90.9 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.53 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 909 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 30.15 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
Yes | Yes | Active | 909 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 200 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | 6.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , |
|
PNP100FT-52-90R9
YAGEO Corporation
|
Check for Price | Yes | Active | 90.9 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.5341 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW3TT5290R9D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 90.9 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 200 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | 6.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
RW5TT529091D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.09 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 7.8 mm | 22 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
KNP300FT-52-909R
YAGEO Corporation
|
Check for Price | Yes | Active | 909 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 52.22 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RW1TT529090F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 909 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | |||||
|
KNP-50FT-52-90R9
YAGEO Corporation
|
Check for Price | Yes | Active | 90.9 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.74 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||
|
KNP5WSFT-52-90R9
YAGEO Corporation
|
Check for Price | Yes | Active | 90.9 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 21.32 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 6.2 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
KNP100JT-52-90R9
YAGEO Corporation
|
Check for Price | Yes | Active | 90.9 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.53 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
KNP100FT-52-909R
YAGEO Corporation
|
Check for Price | Yes | Active | 909 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 30.15 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
RW3TT529090F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 909 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 200 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | 6.4 mm | 16.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , |