Filter Your Search
1 - 2 of 2 results
|
T525B686M006AH4095
KEMET Corporation
|
Check for Price | No | No | Active | 68 µF | 6 V | 1 A | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 43 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
T525B686M006AH40957280
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 6.3 V | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 |