Parametric results for: t510x337m010as under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: t510x337m010as
Select parts from the table below to compare.
Compare
Compare
T510X337M010AS
KEMET Corporation
Check for Price No Obsolete 330 µF 10 V 2.5 A 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 33 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Tin/Lead (Sn/Pb) J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP not_compliant EAR99 8532.21.00.50
T510X337M010ASE035
KEMET Corporation
Check for Price Obsolete 330 µF 10 V 2.5 A 20 % 2924 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 33 µA 0.06 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7/13 INCH YES J BEND KEMET ELECTRONICS CORP , 2924 unknown EAR99 8532.21.00.50
T510X337M010ASA035
KEMET Corporation
Check for Price Active 330 µF 10 V 1.1108 A 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 33 µA 0.06 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50