Parametric results for: t510x106k050ate090 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t510x106k050ate090
Select parts from the table below to compare.
Compare
Compare
T510X106K050ATE090
KEMET Corporation
$8.1983 Yes Yes Active 10 µF 50 V 693 mA 10 % 2917 90 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T510X106K050ATE090C-7280
KEMET Corporation
Check for Price Yes Yes Active 10 µF 50 V 10 % 2917 90 mΩ POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99
T510X106K050ATE0907280
KEMET Corporation
Check for Price Yes Yes Active 10 µF 50 V 693 mA 10 % 2917 90 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50