Filter Your Search
1 - 3 of 3 results
|
T510E108M004ATE018
KEMET Corporation
|
$6.5935 | Yes | Yes | Active | 1 mF | 4 V | 1.592 A | 20 % | 2924 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 40 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T510E108M004ATE018C-7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 4 V | 20 % | 2924 | 18 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | MATTE TIN OVER NICKEL | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | |||||||||||||
|
T510E108M004ATE0187280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 4 V | 1.592 A | 20 % | 2924 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 40 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | KEMET |