Parametric results for: t510e106m006ahe030 under Tantalum Capacitors

Filter Your Search

1 - 10 of 606 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: t510e10
Select parts from the table below to compare.
Compare
Compare
T510E108M004ATE010
KEMET Corporation
$6.5672 Yes Yes Active 1 mF 4 V 2.136 A 20 % 2924 10 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T510E107M025AHE050
KEMET Corporation
$6.8288 No No Active 100 µF 25 V 955 mA 20 % 2924 50 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T510E108K004ATE010
KEMET Corporation
$7.0488 Yes Yes Active 1 mF 4 V 2.136 A 10 % 2924 10 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.21.00.50 KEMET
T510E108M004AHE010
KEMET Corporation
$7.2104 No No Active 1 mF 4 V 2.136 A 20 % 2924 10 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T510E108M004ATE018
KEMET Corporation
$7.3000 Yes Yes Active 1 mF 4 V 1.592 A 20 % 2924 18 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T510E107M025ATE050
KEMET Corporation
$7.3961 Yes Yes Active 100 µF 25 V 955 mA 20 % 2924 50 mΩ POLARIZED 20 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.21.00.50 KEMET
T510E108K004AHE018
KEMET Corporation
$7.5504 No No Active 1 mF 4 V 1.592 A 10 % 2924 18 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T510E108K004AHE010
KEMET Corporation
$7.7270 No No Active 1 mF 4 V 2.136 A 10 % 2924 10 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 40 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T510E107K025AHE050
KEMET Corporation
$7.9382 No No Active 100 µF 25 V 955 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T510E107K025ATE050
KEMET Corporation
$8.2763 Yes Yes Active 100 µF 25 V 955 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT No TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 25 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.21.00.50 KEMET