Filter Your Search
1 - 1 of 1 results
|
T4ZH337K006LWLB4H00
Kyocera AVX Components
|
Check for Price | Active | 330 µF | 6 V | 365 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 19.8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |