Parametric results for: t499a106k010age500 under Tantalum Capacitors

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
Manufacturer Part Number: t499a10
Select parts from the table below to compare.
Compare
Compare
T499A105M020ATE10K
KEMET Corporation
$0.2540 Yes Yes Active 1 µF 20 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]
T499A105K020ATE10K
KEMET Corporation
$0.2625 Yes Yes Active 1 µF 20 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] 1102626 [object Object],[object Object],[object ... more
T499A105M025ATE8K0
KEMET Corporation
$0.2735 Yes Yes Active 1 µF 25 V 19.4 mA 20 % 1206 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]
T499A105K025ATE8K0
KEMET Corporation
$0.2856 Yes Yes Active 1 µF 25 V 19.4 mA 10 % 1206 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] 1102626 [object Object],[object Object],[object ... more
T499A105M035ATE10K
KEMET Corporation
$0.3090 Yes Yes Active 1 µF 35 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]
T499A105K016ATE10K
KEMET Corporation
$0.3173 Yes Yes Active 1 µF 16 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] 1102626 [object Object],[object Object],[object ... more
T499A105K035ATE10K
KEMET Corporation
$0.3205 Yes Yes Active 1 µF 35 V 17.4 mA 10 % 1206 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL 800 µm J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 T499, Tantalum, MnO2 Tantalum, High Temp... more KEMET 2023-03-07 16:10:32 58.97 3.5 206.39499999999998 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] 1102626 [object Object],[object Object],[object ... more
T499A105K020ZGE10K7280
KEMET Corporation
Check for Price Yes Yes Active 1 µF 20 V 78 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 200 nA 0.04 e4 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH YES GOLD J BEND KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 3.5 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.22 [object Object]
T499A105M020AHE10K7280
KEMET Corporation
Check for Price No No Active 1 µF 20 V 17.4 mA 20 % 1206 10 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.21.00.50 3.5 Military: -55C to +175C 2024-01-23 50 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] 7439-92-1
T499A105K035ASE10K
KEMET Corporation
Check for Price Active 1 µF 35 V 17.4 mA 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES J BEND KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 3.5 Military: -55C to +175C 2018-01-15 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]