Parametric results for: t498d685k035ate900 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: t498d685k035ate900
Select parts from the table below to compare.
Compare
Compare
T498D685K035ATE900
KEMET Corporation
$0.8390 Yes Yes Active 6.8 µF 35 V 48.9 mA 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.4 µA 0.045 e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T498D685K035ATE9007280
KEMET Corporation
Check for Price Yes Yes Active 6.8 µF 35 V 122.4 mA 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.4 µA 0.045 e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50