Filter Your Search
1 - 3 of 3 results
|
B45198P4156K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 20 V | 10 % | 2312 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T498C156K020ZGE1K07280 | 3 µA | B45196/8P(20V,K TOL) | 0.045 | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
T498C156K020ZGE1K0
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.045 | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Gold (Au) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T498C156K020ZGE1K07280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.045 | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Gold (Au) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |