Filter Your Search
1 - 1 of 1 results
|
T497G686K010CC641AWAFL
KEMET Corporation
|
Check for Price | Active | 68 µF | 10 V | 134.8 mA | 10 % | 2711 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |