Filter Your Search
1 - 5 of 5 results
|
T497E105K050BB61157610
KEMET Corporation
|
Check for Price | Active | 1 µF | 50 V | 48.8 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T497E105K050BB6115
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 48.8 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T497E105K050BB6115WAFL
KEMET Corporation
|
Check for Price | Active | 1 µF | 50 V | 48.8 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T497E105K050BB61157640
KEMET Corporation
|
Check for Price | Active | 1 µF | 50 V | 48.8 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T497E105K050BB61157280
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 50 V | 48.8 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Gold (Au) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |