Filter Your Search
1 - 10 of 9,826 results
|
T496X227K006ATE700
KEMET Corporation
|
$3.3200 | Yes | Yes | Active | 220 µF | 6.3 V | 194 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227K006ATE300
KEMET Corporation
|
$3.4200 | Yes | Yes | Active | 220 µF | 6.3 V | 297 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227M010ATE500
KEMET Corporation
|
$3.7600 | Yes | Yes | Active | 220 µF | 10 V | 230 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227M010ATE300
KEMET Corporation
|
$3.8550 | Yes | Yes | Active | 220 µF | 10 V | 297 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227K010ATE500
KEMET Corporation
|
$3.9750 | Yes | Yes | Active | 220 µF | 10 V | 230 mA | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227K010ATE300
KEMET Corporation
|
$4.0750 | Yes | Yes | Active | 220 µF | 10 V | 297 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227K010AHE500
KEMET Corporation
|
$4.6350 | No | No | Active | 220 µF | 10 V | 230 mA | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X227K010CH641C
KEMET Corporation
|
$161.2250 | No | Active | 220 µF | 10 V | 229.6 mA | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T496X227K035ATE5007280
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
T496X227M010AC62107610
KEMET Corporation
|
Check for Price | No | Active | 220 µF | 10 V | 229.6 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | not_compliant | EAR99 | 8532.21.00.50 |