Parametric results for: t495x477m004ahe045 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495x477m004ahe045
Select parts from the table below to compare.
Compare
Compare
T495X477M004AHE0457280
KEMET Corporation
Check for Price No No Active 470 µF 4 V 306.4 mA 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 18.8 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES TIN LEAD J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T495X477M004AHE045
KEMET Corporation
Check for Price No No Active 470 µF 4 V 306.4 mA 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 18.8 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES TIN LEAD J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50 KEMET