Parametric results for: t495x226m035zte180 under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: t495x226m035zte180
Select parts from the table below to compare.
Compare
Compare
T495X226M035ZTE1807280
KEMET Corporation
Check for Price Yes Yes Obsolete 22 µF 35 V 864 mA 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495X226M035ZTE1807280 7.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Matte Tin (Sn) J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45035E2266M187
KEMET Corporation
Check for Price Yes Obsolete 22 µF 35 V 864 mA 20 % 2917 180 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495X226M035ZTE1807280 7.7 µA B45-SPEEDPOWER 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45035E2269M187
KEMET Corporation
Check for Price Yes Obsolete 22 µF 35 V 864 mA 20 % 2917 180 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495X226M035ZTE180 7.7 µA B45-SPEEDPOWER 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X226M035ZTE180
KEMET Corporation
Check for Price Yes Yes Obsolete 22 µF 35 V 864 mA 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495X226M035ZTE180 7.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50