Filter Your Search
1 - 2 of 2 results
|
T495X226M035ATE130
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 35 V | 180.4 mA | 20 % | 2917 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 7.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495X226M035ATE1307280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 35 V | 180.4 mA | 20 % | 2917 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 7.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |