Parametric results for: t495x156m050at under Tantalum Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: t495x156m050at
Select parts from the table below to compare.
Compare
Compare
T495X156M050ATE300
KEMET Corporation
$3.8762 Yes Yes Active 15 µF 50 V 118.8 mA 20 % 2917 300 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T495X156M050AT
KEMET Corporation
$4.2450 Yes Obsolete 15 µF 50 V 667 mA 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T495 7.5 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X156M050ATE200
KEMET Corporation
$4.3400 Yes Yes Active 15 µF 50 V 145.2 mA 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T495X156M050ATE250
KEMET Corporation
$5.6932 Yes Yes Active 15 µF 50 V 130 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T495X156M050ATE2007280
KEMET Corporation
Check for Price Yes Yes Active 15 µF 50 V 145.2 mA 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X156M050ATA200
KEMET Corporation
Check for Price Yes Active 15 µF 50 V 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X156M050ATA2007280
KEMET Corporation
Check for Price Yes Active 15 µF 50 V 20 % 2917 200 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X156M050ATE2507280
KEMET Corporation
Check for Price Yes Yes Active 15 µF 50 V 130 mA 20 % 2917 250 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T495X156M050ATA300
KEMET Corporation
Check for Price Yes Yes Active 15 µF 50 V 118.8 mA 20 % 2917 300 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T495X156M050ATA3007280
KEMET Corporation
Check for Price Yes Yes Active 15 µF 50 V 118.8 mA 20 % 2917 300 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 7.5 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50