Parametric results for: t495e108k006ahe050 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495e108k006ahe050
Select parts from the table below to compare.
Compare
Compare
T495E108K006AHE050
KEMET Corporation
$6.2773 No No Active 1 mF 6.3 V 320 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 63 µA 0.15 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES TIN LEAD J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50 KEMET
T495E108K006AHE0507280
KEMET Corporation
Check for Price No No Active 1 mF 6.3 V 320 mA 10 % 2924 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 63 µA 0.15 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 3.6 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 not_compliant EAR99 8532.21.00.50