Filter Your Search
1 - 2 of 2 results
|
T495C107K016ATE200
KEMET Corporation
|
$0.9060 | Yes | Yes | Active | 100 µF | 16 V | 118.8 mA | 10 % | 2312 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 16 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495C107K016ATE2007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 118.8 mA | 10 % | 2312 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 16 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | KEMET |