Filter Your Search
1 - 4 of 4 results
|
B45197A4106K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2312 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K020ZTE4507280 | 2 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45197-A4106-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K020ZTE4507280 | 2 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
T495C106K020ZTE4507280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K020ZTE4507280 | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T495C106K020ZTE450
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |