Filter Your Search
1 - 5 of 5 results
|
T494X157K016AT
KEMET Corporation
|
$2.0621 | Yes | Yes | Active | 150 µF | 16 V | 419.6 mA | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 4 mm | 7.3 mm | 4.3 mm | 1102621 | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | T494, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | [object Object],[object Object],[object ... more | 585.5 | 3.5 | 2049.25 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||
|
T494X157K016ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 16 V | 419.6 mA | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 24 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 585.5 | 3.5 | 2049.25 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] | AEC-Q200 | ||||||||||||
|
T494X157K016ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 16 V | 419.6 mA | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 24 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 585.5 | 3.5 | 2049.25 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] | AEC-Q200 | ||||||||||
|
T494X157K016AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 16 V | 168 mA | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | T494, Tantalum, MnO2 Tantalum, Commercia... more | KEMET | 2023-03-07 16:10:32 | 585.5 | 3.5 | 2049.25 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||
|
T494X157K016ATTR
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 16 V | 419.6 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 585.5 | 3.5 | 2049.25 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] |