Filter Your Search
1 - 4 of 4 results
|
T494C157M004AGAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 4 V | 20 % | 2412 | 300 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | GOLD | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | ||||||||||||
|
T494C157M004AG
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 4 V | 96.8 mA | 20 % | 2312 | 300 mΩ | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T494C157M004AG7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 4 V | 96.8 mA | 20 % | 2312 | 300 mΩ | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T494C157M004AGAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 4 V | 20 % | 2412 | 300 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Gold (Au) | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 |