Filter Your Search
1 - 2 of 2 results
|
T494B227K004AG
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 73.6 mA | 10 % | 1411 | 400 mΩ | 10 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.8 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
T494B227K004AG7280
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 4 V | 73.6 mA | 10 % | 1411 | 400 mΩ | 10 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.8 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |