Filter Your Search
1 - 5 of 5 results
|
T494B156K016AGAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 15 µF | 16 V | 10 % | 1411 | 800 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Gold (Au) | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
T494B156K016AG
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 130.4 mA | 10 % | 1411 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | GOLD | 800 µm | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
T494B156K016AGTR
KEMET Corporation
|
Check for Price | Active | 15 µF | 16 V | 130.4 mA | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T494B156K016AG7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 52 mA | 10 % | 1411 | 800 mΩ | 10 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T494B156K016AGAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 15 µF | 16 V | 10 % | 1411 | 800 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Gold (Au) | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 |