Filter Your Search
1 - 4 of 4 results
|
T494A476M006AT
KEMET Corporation
|
$0.4981 | Yes | Yes | Active | 47 µF | 6.3 V | 27.6 mA | 20 % | 1206 | 2.5 Ω | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T494A476M006ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1206 | 2.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||||||
|
T494A476M006ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1206 | 2.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | MATTE TIN OVER NICKEL | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||||||
|
T494A476M006AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 27.6 mA | 20 % | 1206 | 2.5 Ω | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |