Filter Your Search
1 - 4 of 4 results
|
T493X477K006CT6420
KEMET Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T493X477K006CT64207280
KEMET Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
T493X477K006CT64207610
KEMET Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T493X477K006CT64207640
KEMET Corporation
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 29.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |