Filter Your Search
1 - 6 of 6 results
|
T493X157K016BH64207505
KEMET Corporation
|
$11.5130 | No | No | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||||
![]() |
T493X157K016BH6420
KEMET Corporation
|
$12.8008 | No | No | Active | 150 µF | 16 V | 363.2 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | KEMET | ||||||
![]() |
T493X157K016BH6420C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 150 µF | 16 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | T493(16V,20ESR) | 5% Tolerance Available On Request | T493(16V,20 ESR) | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 4 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , 2917 | ||||||||||||
|
T493X157K016BH64207640
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 363.2 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | |||||||||
|
T493X157K016BH64207280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 363.2 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||
|
T493X157K016BH64207610
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 16 V | 363.2 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 |