Filter Your Search
1 - 1 of 1 results
|
T493D336J020CC6430WAFL
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 20 V | 400 mA | 5 % | 2917 | 150 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |