Filter Your Search
1 - 6 of 6 results
|
T491V686K016AT
KEMET Corporation
|
$1.7864 | Yes | Yes | Active | 68 µF | 16 V | 169 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491V686K016ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
T491V686K016ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 68 µF | 16 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T491V686K016AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 16 V | 169 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10.9 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T491V686K016ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 68 µF | 16 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T491V686K016ATC-7280
KEMET Corporation
|
Check for Price | Yes | Active | 68 µF | 16 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |