Parametric results for: t491t226k010as under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t491t226k010as
Select parts from the table below to compare.
Compare
Compare
T491T226K010AS
KEMET Corporation
Check for Price No Obsolete 22 µF 10 V 37.6 mA 10 % 1411 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.2 µA T491 (10V,S) 0.12 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.2 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50
T491T226K010ASC7280
KEMET Corporation
Check for Price Yes Yes Active unknown EAR99 8532.21.0050
T491T226K010ASC-7280
KEMET Corporation
Check for Price No Obsolete 22 µF 10 V 10 % 1411 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 125 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.2 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50