Filter Your Search
1 - 6 of 6 results
|
T491D475K035AS-F
Cornell Dubilier Electronics Inc
|
$0.6248 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MEETS IECQ STANDARD:QC300801/US0001 | 1.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T491D475K035ASC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||||||
|
T491D475K035AS
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 4.7 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 13" Reels Available On Special Order | 1.7 µA | T491(35V) | 0.06 | 10ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T491D475K035ASC-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 4.7 µF | 35 V | 10 % | 2917 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T491D475K035ASAUTO
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||
|
T491D475K035AS
KEMET Corporation
|
Check for Price | No | Obsolete | 4.7 µF | 35 V | 126.4 mA | 10 % | 2917 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.6 µA | T491 (35V,S) | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | KEMET |