Filter Your Search
1 - 2 of 2 results
|
T491D336K010ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 10 V | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.3 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491D336K010ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 10 V | 173.2 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET |