Filter Your Search
1 - 7 of 7 results
|
T491C336K016AH
KEMET Corporation
|
$0.5678 | No | No | Active | 33 µF | 16 V | 121 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491C336K016AHTR
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 16 V | 121.2 mA | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T491C336K016AHC7280
KEMET Corporation
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
T491C336K016AHC-7280
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 16 V | 10 % | 2312 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T491C336K016AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 33 µF | 16 V | 121 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T491C336K016AHAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 16 V | 121.2 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T491C336K016AHAUTO
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 16 V | 121.2 mA | 10 % | 2413 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 |