Parametric results for: t429e106k020bh under Tantalum Capacitors

Filter Your Search

1 - 10 of 28 results

|
Manufacturer Part Number: t429e106k020bh
Select parts from the table below to compare.
Compare
Compare
T429E106K020BH42517640
KEMET Corporation
Check for Price Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
T429E106K020BH4251WAFL
KEMET Corporation
Check for Price Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
T429E106K020BH7005
KEMET Corporation
Check for Price No No Active 10 µF 20 V 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT YES TIN LEAD J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99
T429E106K020BH42527280
KEMET Corporation
Check for Price No No Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50
T429E106K020BH42517280
KEMET Corporation
Check for Price No No Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50
T429E106K020BH7640
KEMET Corporation
Check for Price Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
T429E106K020BH42527640
KEMET Corporation
Check for Price Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
T429E106K020BH4250
KEMET Corporation
Check for Price No No Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50 KEMET
T429E106K020BH4252
KEMET Corporation
Check for Price No No Active 10 µF 20 V 98 mA 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50 KEMET
T429E106K020BHTLVL7280
KEMET Corporation
Check for Price No Active 10 µF 20 V 10 % 2010 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 2 µA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 not_compliant EAR99 8532.21.00.50