Filter Your Search
1 - 4 of 4 results
|
T4-1-KK81+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 200 kHz | 350 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 4 | MATCHING | 350 MHz | 200 kHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | |||||
|
T4-1-KK81
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 200 kHz | 350 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 4 | MATCHING | 350 MHz | 200 kHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||
|
TT4-1-KK81
Mini-Circuits
|
Check for Price | No | No | Active | 1:1.732 | 3 dB | RF TRANSFORMER | OHMS RATIO IS 3 | 200 MHz | 50 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||
|
TT4-1-KK81+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | OHMS RATIO IS 3 | 200 MHz | 50 kHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 |