Parametric results for: t419f686k006cc4251 under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: t419f686k006cc4251
Select parts from the table below to compare.
Compare
Compare
T419F686K006CC4251
KEMET Corporation
$19.3300 No No Active 68 µF 6 V 258 mA 10 % 2214 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 not_compliant EAR99 8532.21.00.50 KEMET
T419F686K006CC42517610
KEMET Corporation
Check for Price No No Active 68 µF 6 V 10 % 2214 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 4 µA 0.1 e0 125 °C -55 °C 2 SMT Bulk YES TIN LEAD J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 not_compliant EAR99 8532.21.00.50
T419F686K006CC4251WAFL
KEMET Corporation
Check for Price Active 68 µF 6 V 258 mA 10 % 2214 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn90Pb10) J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 compliant EAR99 8532.21.00.50
T419F686K006CC42517280
KEMET Corporation
Check for Price No No Active 68 µF 6 V 258 mA 10 % 2214 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 not_compliant EAR99 8532.21.00.50
T419F686K006CC42517005
KEMET Corporation
Check for Price No No Active 68 µF 6 V 10 % 2214 1.5 Ω POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch TIN LEAD 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 not_compliant EAR99
T419F686K006CC42517640
KEMET Corporation
Check for Price Active 68 µF 6 V 258 mA 10 % 2214 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) J BEND 1.78 mm 5.59 mm 3.43 mm KEMET ELECTRONICS CORP , 2214 compliant EAR99 8532.21.00.50