Filter Your Search
1 - 6 of 6 results
|
T419D156K010BK42517005
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | |||||||||||||
|
T419D156K010BK4251
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 127 mA | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T419D156K010BK42517640
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 127 mA | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T419D156K010BK42517280
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 127 mA | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T419D156K010BK4251WAFL
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 127 mA | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T419D156K010BK42517610
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 |