Parametric results for: t419b106m006chtlvl under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: t419b106m006chtlvl
Select parts from the table below to compare.
Compare
Compare
T419B106M006CHTLVL7280
KEMET Corporation
Check for Price No Active 10 µF 6 V 20 % 1505 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn95Pb5) J BEND 1.27 mm 3.81 mm 1.27 mm KEMET ELECTRONICS CORP , 1505 not_compliant EAR99 8532.21.00.50
T419B106M006CHTLVL7005
KEMET Corporation
Check for Price No Active 10 µF 6 V 20 % 1505 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.27 mm 3.81 mm 1.27 mm KEMET ELECTRONICS CORP , 1505 not_compliant EAR99
T419B106M006CHTLVL7610
KEMET Corporation
Check for Price No Active 10 µF 6 V 20 % 1505 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn95Pb5) J BEND 1.27 mm 3.81 mm 1.27 mm KEMET ELECTRONICS CORP , 1505 not_compliant EAR99 8532.21.00.50
T419B106M006CHTLVL
KEMET Corporation
Check for Price No Active 10 µF 6 V 20 % 1505 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn95Pb5) J BEND 1.27 mm 3.81 mm 1.27 mm KEMET ELECTRONICS CORP , 1505 not_compliant EAR99 8532.21.00.50