Filter Your Search
1 - 7 of 7 results
|
T356H226M025AT7317
KEMET Corporation
|
Check for Price | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 7.6 mm | 11.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
T356H226M025ATC-7301
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 20 % | 3040 | 1.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Contact Factory For ESR & 'J' Tolerance | e3 | 125 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 11.9 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | |||||||||
|
T356H226M025AT7303
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 7.6 mm | 11.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | |||||||||
|
T356H226M025AT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN | 5.08 mm | WIRE | 7.6 mm | 11.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | |||||||
|
T356H226M025ATC-7303
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 20 % | 3040 | 1.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Contact Factory For ESR & 'J' Tolerance | e3 | 125 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 11.9 mm | 7.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 3040 | compliant | EAR99 | |||||||||
|
T356H226M025AT7305
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 7.6 mm | 11.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
T356H226M025AT7301
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 7.6 mm | 11.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET |