Filter Your Search
1 - 10 of 13 results
|
T3020
Pulse Electronics Corporation
|
Check for Price | No | No | Active | YES | e0 | 85 °C | -40 °C | TUBE | Tin/Lead (Sn/Pb) | PULSE ELECTRONICS CORP | compliant | EAR99 | HEIGHT DIMENSION INCLUDE TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1 | CSA; UL; TUV; BABT | 6.22 mm | 12.83 mm | SURFACE MOUNT | 340 MHz | 200 kHz | TELECOM TRANSFORMER | 9.52 mm | ||||||||||||||||||||||||||
|
T3020T
Pulse Electronics Corporation
|
Check for Price | No | Active | YES | 85 °C | -40 °C | TAPE & REEL | PULSE ELECTRONICS CORP | compliant | EAR99 | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, TURNS RATIO:1:2CT; 1:1 | CSA; UL; TUV; BABT | 6.22 mm | 12.83 mm | SURFACE MOUNT | 340 MHz | 200 kHz | TELECOM TRANSFORMER | 7.11 mm | |||||||||||||||||||||||||||||
|
T30200-1C
Cooper Industries
|
Check for Price | Yes | Obsolete | COOPER INDUSTRIES | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
T3020
Bel Fuse
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 55 µH | 13 mΩ | NO | 10 A | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
T3020NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | YES | e3 | 85 °C | -40 °C | TUBE | Matte Tin (Sn) | PULSE ELECTRONICS CORP | compliant | EAR99 | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, TURNS RATIO:1:2CT; 1:1 | 6.22 mm | 12.83 mm | SURFACE MOUNT | TELECOM TRANSFORMER | 7.11 mm | ROHS COMPLIANT | Pulse Electronics | |||||||||||||||||||||||||||
|
T30204530000G
Amphenol Corporation
|
Check for Price | Yes | Active | AMPHENOL CORP | unknown | EAR99 | STANDARD: UL 94V-0, POLYETHYLENE | 8536.90.40.00 | Amphenol | SCREW | BOARD | 1 | 1 | 2 | 8 A | 300 V | CUL; TUV; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | ||||||||||||||||||||||||||||
|
T302045300J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||
|
T30200-3ST
Cooper Industries
|
Check for Price | Yes | Obsolete | COOPER INDUSTRIES | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||
|
T30204510000G
Amphenol Corporation
|
Check for Price | Yes | Active | AMPHENOL CORP | unknown | EAR99 | STANDARD: UL 94V-0, POLYETHYLENE | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 2 | 8 A | 300 V | TUV; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||
|
T302045100J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK |