Filter Your Search
1 - 10 of 1,065 results
|
T2M-110-01-L-D-SM-WT-K-FR
Samtec Inc
|
$0.9997 | Active | 20 | 2 | 2 mm | 2 | 15 mΩ | 3.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.07 mm | 10u inch | SURFACE MOUNT | 0.293 inch | 0.258 inch | 1.011 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
T2M-102-01-L-D-RA-WT
Samtec Inc
|
$2.4043 | Yes | Yes | Active | 4 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER/WELD | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
T2M-105-01-L-D-SM-WT-K-FR
Samtec Inc
|
$2.5311 | Active | 10 | 2 | 2 mm | 2 | 15 mΩ | 3.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.07 mm | 10u inch | SURFACE MOUNT | 0.293 inch | 0.258 inch | 0.617 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
T2M-102-01-L-D-SM-WT
Samtec Inc
|
$2.7846 | Yes | Active | 4 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||
|
T2M-120-01-L-D-SM-WT-K-FR
Samtec Inc
|
$2.9077 | Active | 40 | 2 | 2 mm | 2 | 15 mΩ | 3.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.07 mm | 10u inch | SURFACE MOUNT | 0.293 inch | 0.258 inch | 1.798 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
T2M-105-01-L-D-SM-WT
Samtec Inc
|
$2.9176 | Yes | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.293 inch | 0.258 inch | 0.617 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
T2M-120-01-L-D-SM-WT-FR
Samtec Inc
|
$2.9969 | Active | 40 | 2 | 2 mm | 2 | 15 mΩ | 3.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | SOLDER HOLDING FLANGE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.07 mm | 10u inch | SURFACE MOUNT | 0.293 inch | 0.258 inch | 1.798 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
T2M-105-01-L-D-TH-WT
Samtec Inc
|
$3.0381 | Yes | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.293 inch | 0.617 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
SD-RSMT-2-MQ-WF
3M Electronics
|
$3.0827 | Yes | Active | 9 | 1 | 2.4892 mm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | PCB CONNECTOR | TAPE AND REEL | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | -25 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.122 inch | 1.201 inch | 1.102 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | |||||||||||
|
T2M-105-01-L-D-TH
Samtec Inc
|
$3.0890 | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE SYSTEM | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |