Filter Your Search
1 - 10 of 11 results
|
T2A1001BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 1 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V | ||||||||||||||||||||||
|
T2A1000BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 100 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V | ||||||||||||||||||||||
|
T2A1001FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 1 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||||||||||||||||||||||
|
T2A1002BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 10 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 306 V | ||||||||||||||||||||||
|
T2A100
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 70 A | 1 | 1 kV | O-PALF-W2 | DO-15 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||
|
T2A1001DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 1 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||||||||||||||||||||||
|
T2A1000FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 100 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||||||||||||||||||||||
|
T2A1000DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 100 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V | ||||||||||||||||||||||
|
T2A1002FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 10 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 306 V | ||||||||||||||||||||||
|
T2A1002DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | WIRE WOUND | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 800 µm | 38.1 mm | 4.8 mm | 12.7 mm | 3 W | 25 °C | 10 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 306 V |